EBM22DSXN

Heilind Number:SULEBM22DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DSXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEBM22DSXN

Detailed Description

Introducing the EBM22DSXN, a high-quality Board To Board PCB Connector designed for reliable and efficient connectivity. This female connector features 22 gold-plated contact positions with a pitch of 3.96mm (.156 in), ensuring smooth signal transmission in various electronic applications. Constructed with durable PBT housing and Phosphor Bronze contacts, it offers excellent conductivity and resistance to corrosion. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its straight orientation and through-hole termination method make installation easy and secure, while the 2.79mm (.11 in) tail length provides ample room for soldering. Measuring at a compact 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term reliability. Trust the EBM22DSXN for your connectivity needs, where durability and performance are paramount.