EBM22DTAD

Heilind Number:SULEBM22DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DTAD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DTAD

Detailed Description

Introducing the EBM22DTAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliable conductivity. With a 3A amperage rating and the ability to handle up to 950VAC, it's suitable for power and signal transmission. The right-angle orientation, along with clearance hole mount type and through-hole termination method, offers versatile installation options. Boasting 44 positions and a pitch of 3.96mm (.156 inches), it facilitates efficient connectivity. The loop bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of .61 inches and width of 9.4mm (.37 inches), saves space on the PCB. With matte tin termination plating for enhanced durability, this connector ensures long-term performance. Perfect for aerospace, defense, and industrial applications, the EBM22DTAD is a reliable solution for your connectivity needs.