EBM22DTAH

Heilind Number:SULEBM22DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DTAH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DTAH

Detailed Description

The EBM22DTAH is a high-performance board-to-board PCB connector, meticulously engineered for reliability in demanding environments. With a durable construction featuring PBT and Phosphor Bronze materials, this connector offers exceptional conductivity and longevity. Designed for female gender with two rows and a clearance hole mount type, it ensures secure and precise connections. The termination method is through-hole, guaranteeing stable attachment. Each of the 44 positions boasts gold-plated phosphor bronze contacts, providing superior signal transmission with a voltage rating of 950 VAC. The loop bellow contact type and right-angle orientation further enhance versatility in installation. With an operating temperature range of -65 to 125 °C and matte tin termination plating, this connector is suitable for a wide range of applications. Its compact design, measuring just 9.4mm in width and 15.49mm in height, offers space-saving benefits without compromising performance. Whether used in aerospace, telecommunications, or industrial systems, the EBM22DTAH delivers uncompromising quality and reliability.