EBM22DTAI

Heilind Number:SULEBM22DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DTAI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DTAI

Detailed Description

The EBM22DTAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 950VAC, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Gold-plated contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. With 44 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Trust the EBM22DTAI for secure and durable board-to-board connections.