EBM22DTAN

Heilind Number:SULEBM22DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DTAN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DTAN

Detailed Description

Introducing the EBM22DTAN Board To Board PCB Connector, a high-performance component designed for reliable electrical connections in demanding environments. Featuring two rows of 44 female contact positions, this connector offers seamless connectivity with an amperage rating of 3A and a voltage capacity of 950VAC. The termination method of Thru Hole ensures secure attachment to PCBs, while the contact material of Phosphor Bronze with gold plating guarantees excellent conductivity. With a pitch of 3.96mm (.156 in) and a right-angle orientation, it allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with dimensions of .61 in height and 9.4mm width (.37 in), makes it ideal for space-constrained installations. Trust in the EBM22DTAN for superior performance and durability in your electronic systems.