EBM22DTAS

Heilind Number:SULEBM22DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DTAS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DTAS

Detailed Description

Introducing the EBM22DTAS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures optimal conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 950VAC, it is ideal for high-power environments. The right-angle orientation and side-hole mount type offer versatility in installation, while the loop bellow contact type guarantees secure connections. With 44 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating enhances durability. Perfect for industrial and electronic applications, the EBM22DTAS sets a new standard for performance and reliability in board-to-board connectors.