EBM22DTBN

Heilind Number:SULEBM22DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DTBN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DTBN

Detailed Description

Introducing the EBM22DTBN, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and 44 positions, this female connector offers seamless connectivity in electronic systems. Featuring PBT and phosphor bronze construction, it ensures durability and reliable performance. The termination method, thru hole, guarantees secure attachment to circuit boards. Gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, while the loop bellow contact type offers superior signal transmission. Operating at a wide temperature range from -65 to 125 °C and with a maximum voltage rating of 950 VAC, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained installations. With matte tin termination plating, it meets industry standards for RoHS compliance. Trust the EBM22DTBN for efficient and long-lasting board-to-board connections in your electronic designs.