EBM22DTKD-S288

Heilind Number:SULEBM22DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DTKD-S288

Detailed Description

Introducing the EBM22DTKDS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The female gender connector with two rows and 44 positions offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation a breeze. The gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. Operating efficiently within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs. The matte tin termination plating ensures secure soldering connections. Ideal for high-reliability applications, the EBM22DTKDS288 is the perfect choice for your connectivity needs.