EBM22DTKD

Heilind Number:SULEBM22DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DTKD

Detailed Description

Introducing the EBM22DTKD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 44 positions, allowing for secure and reliable connections. Its clearance hole mount type and thru-hole termination method ensure easy and efficient installation. Made with durable PBT and phosphor bronze materials, it offers excellent conductivity and longevity. The gold-plated phosphor bronze contacts provide optimal signal transmission, while the matte tin termination plating enhances solderability. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for a wide range of electronic systems. Operating in temperatures ranging from -65 to 125°C, it is built to withstand harsh environmental conditions. The straight orientation and loop bellow contact type further enhance its versatility. Compact in design, with a height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained applications. Trust the EBM22DTKD for seamless connectivity in your critical projects.