EBM22DTKH

Heilind Number:SULEBM22DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DTKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DTKH

Detailed Description

Introducing the EBM22DTKH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers dual rows with a total of 44 positions, making it ideal for complex circuitry. With a low amperage of 3A and a high voltage rating of 950VAC, it ensures safe and efficient operation. The termination method of through-hole mounting with clearance holes guarantees secure attachment to the PCB. The gold-plated phosphor bronze contacts provide excellent conductivity and resistance to corrosion, while the matte tin termination plating enhances solderability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space without compromising performance. The loop bellow contact type offers reliable connectivity, while the straight orientation simplifies installation. Whether used in aerospace, telecommunications, or industrial systems, the EBM22DTKH ensures seamless connectivity and durability. Trust in its quality and performance for your next project.