EBM22DTKI

Heilind Number:SULEBM22DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DTKI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DTKI

Detailed Description

The EBM22DTKI connector, featuring a robust build of PBT and Phosphor Bronze, guarantees reliable performance in demanding environments. With an amperage rating of 3A and a voltage handling capacity of 950 VAC, this female connector ensures efficient power transmission. Its two rows with 44 positions offer ample connectivity options, while the threaded mounting and through-hole termination method ensure secure attachment to the PCB. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and longevity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for various applications. Its loop bellow contact type and straight orientation further enhance its versatility. With a compact design, measuring just 15.49mm in height and 9.4mm in width, the EBM22DTKI is a perfect fit for space-constrained setups. The Matte Tin termination plating ensures durability. In the category of Board to Board PCB connectors and Card Edge Connectors, this product stands out for its high reliability, making it a valuable component for any electronic system.