| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM22DTKN |
EBM22DTKN
| Heilind Number: | SULEBM22DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM22DTKN, a high-performance PCB connector designed for demanding applications. With a contact rating of 3A and a voltage tolerance of 950VAC, this female connector ensures reliable power transmission. Featuring two rows with a total of 44 positions, it offers ample connectivity options. The termination method of Thru Hole, along with gold-plated phosphor bronze contacts, guarantees excellent signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust the EBM22DTKN for secure and durable board-to-board connections in your electronic systems.

