EBM22DTMH

Heilind Number:SULEBM22DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DTMH

Detailed Description

Introducing the EBM22DTMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 44 positions, allowing for secure and reliable connections. With a clearance hole mount type and thru-hole termination method, installation is a breeze. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and current of 3 A, this connector is suitable for a wide range of electronic devices. Its loop bellow contact type and right-angle orientation offer flexibility in design and assembly. With a wide operating temperature range of -65 to 125 °C, it can withstand harsh environmental conditions. The connector's compact size, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Trust in the reliability and quality of the EBM22DTMH for your connectivity needs.