| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM22DTMI |
EBM22DTMI
| Heilind Number: | SULEBM22DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM22DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage and 950VAC voltage rating, it offers robust power transmission capabilities. The female connector with two rows and 44 positions, terminated through holes with gold-plated contacts, guarantees secure and durable connections. Its right-angle orientation and loop bellow contact type further enhance versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical systems where reliability is paramount. The EBM22DTMI is a top choice for engineers seeking high-quality interconnect solutions for their designs.

