| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DTMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM22DTMS |
EBM22DTMS
| Heilind Number: | SULEBM22DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DTMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM22DTMS, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity with a contact rating of 3A and a voltage capacity of 950VAC. With two rows of 44 positions each, it provides ample connectivity options. The side-hole mount and thru-hole termination method ensure easy installation on PCBs. Gold-plated contacts and loop bellow design guarantee optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained setups. Trust the EBM22DTMS for secure and efficient board-to-board connections in your electronic systems.

