EBM22DTMT

Heilind Number:SULEBM22DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DTMT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DTMT

Detailed Description

Introducing the EBM22DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector offers exceptional reliability. Featuring a threaded mount type and through-hole termination method, it ensures secure and stable connections. The 44-position, double-row design with a pitch of 3.96mm allows for efficient data transfer. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type and right-angle orientation optimize signal integrity. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB. The matte tin termination plating enhances durability. Ideal for telecommunications, industrial, and aerospace applications, the EBM22DTMT is the perfect choice for reliable and high-speed connectivity.