| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DWWH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 19.05 mm, .75 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 18.29 mm, .72 in |
| Connector Width: | .36 in, 9.14 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM22DWWH |
EBM22DWWH
| Heilind Number: | SULEBM22DWWH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DWWH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM22DWWH, a high-performance board-to-board connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this female connector boasts a reliable 5A current rating and two rows of 44 gold-plated contacts, ensuring secure and efficient connectivity. With a clearance hole mount type and wire wrap termination method, installation is a breeze. The cantilever contact type and straight orientation offer ease of use, while the 950VAC voltage rating guarantees safe operation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a slim profile, measuring just 18.29mm in height and 9.14mm in width, it's ideal for compact designs. Trust the EBM22DWWH for seamless board-to-board connections in your next project.

