EBM22DWWI

Heilind Number:SULEBM22DWWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DWWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DWWI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DWWI

Detailed Description

Introducing the EBM22DWWI, a high-performance female connector designed for seamless board-to-board and card edge connections. With a sturdy threaded mount type and wire wrap termination method, this connector ensures secure and reliable contact. Constructed with durable PBT and phosphor bronze materials, it offers a maximum amperage of 5A and a voltage rating of 950VAC, making it ideal for demanding applications. Featuring 44 positions in 2 rows with a pitch of 3.96mm (.156in), it allows for efficient signal transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With a straight orientation and a tail length of 19.05mm (.75in), it enables easy installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of 18.29mm (.72in) and width of 9.14mm (.36in), makes it versatile for use in different electronic devices. Certified for high reliability, the EBM22DWWI is a crucial component for your connectivity needs.