EBM22DWWN

Heilind Number:SULEBM22DWWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DWWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DWWN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.36 in, 9.14 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DWWN

Detailed Description

Introducing the EBM22DWWN, a high-performance Board to Board PCB Connector designed for female connections with two rows and a pitch of 3.96mm (.156 inches). This connector, featuring a contact material of Phosphor Bronze with Gold plating, ensures optimal conductivity and durability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it offers reliable performance in diverse environments. The Cantilever contact type and Wire Wrap termination method make for easy and secure installations. Boasting 44 positions and a tail length of 19.05mm (.75 inches), it provides ample connectivity options. The Matte Tin termination plating enhances its longevity while the compact design, with dimensions of 9.14mm (.36 inches) in width and a height of 18.29mm (.72 inches), allows for space-efficient integration. Ideal for a range of applications requiring robust and efficient board-to-board connections, the EBM22DWWN is a top choice for engineers and electronic enthusiasts alike.