EBM22HRAH

Heilind Number:SULEBM22HRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22HRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22HRAH
Amperage:3 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:22
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22HRAH

Detailed Description

Introducing the EBM22HRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and a right-angle orientation, this connector is perfect for space-constrained designs. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it ensures reliable conductivity and durability. Supporting up to 3A of current and 950VAC of voltage, it meets stringent performance requirements. With 22 positions and a clearance hole mount type, it offers versatility in connectivity. The termination method is through-hole with matte tin plating, guaranteeing secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. RoHS compliant and meticulously engineered, the EBM22HRAH is the ideal choice for high-reliability applications in industries such as aerospace, telecommunications, and medical devices.