EBM22MMAD

Heilind Number:SULEBM22MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22MMAD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM22MMAD

Detailed Description

Introducing the EBM22MMAD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PBT and Phosphor Bronze construction, this connector offers durable connectivity with a contact rating of 3A and voltage capability of 950VAC. With two rows and 44 positions, it ensures efficient signal transmission in compact spaces. The gold-plated Phosphor Bronze contacts guarantee optimal conductivity, while the termination method of thru hole mounting with Matte Tin plating ensures secure attachment to the PCB. Operating flawlessly in extreme temperatures from -65 to 125°C, this connector is ideal for a wide range of applications in industries such as aerospace, telecommunications, and automotive. RoHS compliant and meticulously engineered for performance, the EBM22MMAD is the perfect solution for your connectivity needs.