EBM22MMAN

Heilind Number:SULEBM22MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22MMAN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM22MMAN

Detailed Description

Introducing the EBM22MMAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Crafted with precision, this connector features PBT and Phosphor Bronze construction with gold plating, ensuring excellent conductivity and durability. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets the demands of a wide range of applications. The right-angle orientation and 44 positions in two rows offer versatile connectivity options. Its termination method via thru-hole soldering and matte tin plating guarantee secure and long-lasting attachment to PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in various environments. With a compact design, measuring 13.72mm in height and 9.4mm in width, it optimizes space on the PCB while delivering high performance. Ideal for use in industrial, commercial, and consumer electronic devices, the EBM22MMAN is a reliable solution for your connectivity needs.