EBM22MMBN

Heilind Number:SULEBM22MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22MMBN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM22MMBN

Detailed Description

Introducing the EBM22MMBN, a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring a durable construction of PBT and phosphor bronze, this connector offers a maximum amperage of 3A and a voltage rating of 950 VAC, making it suitable for various industrial applications. With a gender specification of male and two rows of 44 positions each, it ensures efficient connectivity. The termination method of thru hole and contact plating of gold guarantee stable signal transfer. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The right-angle orientation and compact dimensions of 13.72mm in height and 9.4mm in width allow for space-saving installation. Trust the EBM22MMBN for seamless and durable board-to-board connections in your electronic devices.