| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22MMDD |
| Pitch: | .156 in, 3.96 mm |
| Gender: | Male |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Thru Hole |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | SULEBM22MMDD |
EBM22MMDD
| Heilind Number: | SULEBM22MMDD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22MMDD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM22MMDD Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. With PBT & Phosphor Bronze construction and gold contact plating, this connector ensures reliable signal transmission. Featuring two rows and 44 positions, it offers ample connectivity options. The clearance hole mount type and through-hole termination method make installation easy. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, it's suitable for diverse applications. Its right-angle orientation and compact design with a height of 13.72 mm and width of 9.4 mm allow for efficient PCB integration. Trust the EBM22MMDD for secure and durable connections in your projects.

