EBM22MMDN

Heilind Number:SULEBM22MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM22MMDN

Detailed Description

The EBM22MMDN is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a male gender with two rows of contact pins, this connector offers a seamless interface for your electronic components. Its termination method through hole and contact material made of durable phosphor bronze with gold plating ensure optimal conductivity and longevity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it can handle high-speed data transmission with ease. The right-angle orientation and 44 positions make it versatile for various applications. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for both standard and harsh environments. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for space-saving installation on PCBs. The matte tin termination plating adds an extra layer of protection against corrosion. Whether used in consumer electronics or industrial machinery, the EBM22MMDN guarantees secure and efficient connectivity, meeting the highest industry standards.