EBM22MMMD

Heilind Number:SULEBM22MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22MMMD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM22MMMD

Detailed Description

Introducing the EBM22MMMD, a high-performance Board To Board PCB Connector designed for optimal connectivity in electronic systems. With a gender specification of Male and two rows for efficient organization, this connector offers reliability in signal transmission. Its mount type, Clearance Hole, ensures secure installation, while the termination method of Wire Wrap guarantees stable connections. Crafted with Phosphor Bronze contacts plated in Gold, it delivers excellent conductivity. Operating at a maximum voltage of 950 VAC and an amperage of 3A, it meets stringent industry standards. With a pitch of 3.96mm (.156 in) and 44 positions, it accommodates multiple connections. Its robust construction, suitable for temperatures ranging from -65 to 125°C, ensures durability in diverse environments. The connector's compact design, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), allows for space-efficient PCB layouts. Terminated with Matte Tin plating, it guarantees long-lasting performance. Whether used in aerospace, defense, or industrial applications, the EBM22MMMD, also known by the acronym EBM22MMMD, is a dependable solution for seamless board-to-board connectivity.