EBM22MMMN

Heilind Number:SULEBM22MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22MMMN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM22MMMN

Detailed Description

Introducing the EBM22MMMN, a high-performance board-to-board PCB connector designed for demanding applications. With its durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and a voltage of 950VAC, it offers robust power transmission. The male gender, two rows layout, and straight orientation make it versatile for various PCB setups. Wire wrap termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. With a pitch of 3.96mm, it accommodates 44 positions efficiently. Its wide operating temperature range from -65 to 125°C and matte tin termination plating further enhance its durability. Measuring 13.72mm in height and 9.4mm in width, it provides a compact yet sturdy solution. Ideal for high-reliability applications, the EBM22MMMN is a must-have component for your electronic assemblies.