EBM22MMND

Heilind Number:SULEBM22MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22MMND
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM22MMND

Detailed Description

Introducing the EBM22MMND, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and phosphor bronze materials, ensuring durability in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers reliable power transmission. The male gender, two rows, and 44 positions make it versatile for various connection needs. The clearance hole mount type and card extender termination method facilitate easy installation. Gold-plated phosphor bronze contacts ensure excellent conductivity, while matte tin termination plating enhances solderability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for industrial and aerospace applications. Its compact design, with a height of 13.72mm and width of 9.4mm, saves space on the PCB. Trust the EBM22MMND for secure and efficient board-level connections.