EBM22MMNN

Heilind Number:SULEBM22MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22MMNN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM22MMNN

Detailed Description

Introducing the EBM22MMNN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. This connector features a robust construction with PBT and Phosphor Bronze materials, ensuring durability and reliability. With a current rating of 3A and a voltage capacity of 950 VAC, it is suitable for power and signal transmission. The male gender, two-row design with 44 positions, and 3.96mm pitch offer versatile connectivity options. Gold-plated phosphor bronze contacts guarantee excellent signal integrity, while the matte tin termination ensures secure attachment. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, with dimensions of 13.72mm in height and 9.4mm in width, allows for space-efficient PCB integration. The EBM22MMNN is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.