EBM22MMRD

Heilind Number:SULEBM22MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22MMRD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM22MMRD

Detailed Description

The SKU EBM22MMRD features a durable and high-performance board-to-board PCB connector designed for reliable signal transmission. With a pitch of 3.96mm and 44 positions, it offers ample connectivity for various applications. The connector, crafted with PBT and Phosphor Bronze materials, ensures robustness and longevity. Gold-plated contacts guarantee excellent conductivity, while Matte Tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and supporting up to 950VAC, this male connector is ideal for demanding environments. Its straddle orientation and clearance hole mount type facilitate easy installation onto PCBs. Additionally, the 13.72mm connector height and 9.4mm width provide compatibility with standard layouts. Whether used in industrial machinery or telecommunications systems, the EBM22MMRD connector is a dependable solution for seamless board-to-board connections.