EBM22MMSD

Heilind Number:SULEBM22MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22MMSD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM22MMSD

Detailed Description

The EBM22MMSD connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding applications. With an amperage rating of 3A and a voltage capacity of 950VAC, it offers robust power delivery. This male connector, with two rows and 44 positions, is designed for secure board-to-board connections. Its clearance hole mount type and thru-hole termination method facilitate easy installation. The gold-plated phosphor bronze contacts ensure excellent conductivity, while the matte tin termination plating enhances durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its straight orientation, compact dimensions, and high connector height of 13.72mm make it ideal for space-constrained applications. Certified for quality and performance, the EBM22MMSD is a reliable choice for high-speed and high-frequency connectivity in electronic systems.