EBM22MMSN

Heilind Number:SULEBM22MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22MMSN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM22MMSN

Detailed Description

Enhance your PCB connectivity with our PBT & Phosphor Bronze Board to Board PCB Connector, EBM22MMSN. Designed for reliability, this male connector features gold-plated phosphor bronze contacts, ensuring optimal conductivity at an amperage of 3A and voltage of 950 VAC. With two rows and 44 positions on a 3.96mm pitch, it offers ample connectivity for your electronic devices. Its straight orientation and no mounting requirement make installation a breeze. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. The matte tin termination plating guarantees durability. Measuring 13.72mm in height and 9.4mm in width, it's compact yet efficient. Trust in the EBM22MMSN for high-quality, high-reliability connections in your PCB designs.