EBM22MMVD

Heilind Number:SULEBM22MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22MMVD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM22MMVD

Detailed Description

Introducing the EBM22MMVD Board To Board PCB Connector, a high-performance male connector perfect for various electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity. With a pitch of 3.96mm and 44 positions spread across 2 rows, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make it versatile for PCB installations. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, it guarantees stable performance in diverse environments. The Matte Tin termination plating enhances durability. Compact yet robust, the EBM22MMVD is ideal for demanding industrial and commercial settings.