EBM22MMWN

Heilind Number:SULEBM22MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22MMWN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM22MMWN

Detailed Description

Introducing the EBM22MMWN Board To Board PCB Connector, a high-performance solution for your connectivity needs. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a pitch of 3.96mm (.156 in) and 44 positions, it offers seamless integration into your PCB setup. The male gender and straight orientation make it versatile for various applications. Featuring gold-plated contacts and a voltage rating of 950 VAC, it guarantees reliable performance even in high-power environments. Its compact design, with dimensions of 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, allows for efficient PCB layout. With a temperature range of -65 to 125°C, it is suitable for use in extreme operating conditions. The termination method of Thru Hole with Matte Tin plating ensures secure and stable connections. Trust the EBM22MMWN for superior quality and performance in your electronic designs.