| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM24DCAD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEBM24DCAD |
EBM24DCAD
| Heilind Number: | SULEBM24DCAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM24DCAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM24DCAD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact connector height of just 15.49mm and a slim 9.4mm width, this female connector features two rows of 48 gold-plated hairpin contacts for reliable signal transmission. The contact material, made of durable phosphor bronze, ensures long-lasting performance. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for high-power applications. Its thru-hole termination method and clearance hole mount type make installation easy and secure. With an operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. Trusted for its quality and performance, the EBM24DCAD is the ideal choice for your connectivity needs.

