| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM24DCAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM24DCAH |
EBM24DCAH
| Heilind Number: | SULEBM24DCAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM24DCAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM24DCAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and featuring two rows of 48 female contacts, this connector offers reliable connectivity in tight spaces. The PBT and Phosphor Bronze construction, along with gold-plated contacts, ensures durability and excellent signal transmission. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. Operating at a wide temperature range from -65 to 125°C and with a high voltage rating of 950 VAC, this connector is suitable for use in harsh environments. The matte tin termination plating provides corrosion resistance, while the hairpin contact type guarantees secure mating. Trust the EBM24DCAH for your critical electronic connections.

