EBM24DCAS

Heilind Number:SULEBM24DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCAS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCAS

Detailed Description

The EBM24DCAS Board to Board PCB Connector, designed for high reliability applications, offers exceptional performance with its PBT and Phosphor Bronze construction. Featuring a durable 3 A amperage rating and a 950 VAC voltage capacity, this female connector ensures secure power and data transmission. With two rows of contacts using a side hole mount type and thru-hole termination method, it guarantees stable connectivity in various electronic systems. The Hairpin contact type, gold-plated for optimal conductivity, delivers reliable signal integrity. Its right-angle orientation, compact connector height of 15.49 mm, and 9.4 mm width make it ideal for space-constrained setups. With 48 positions and a pitch of 3.96 mm (.156 in), it offers versatile connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. Its matte tin termination plating ensures long-term durability. The EBM24DCAS is a crucial component in ensuring efficient and reliable PCB connections in a wide range of applications.