EBM24DCAT

Heilind Number:SULEBM24DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DCAT

Detailed Description

The EBM24DCAT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector offers excellent durability and conductivity. The gold-plated contacts ensure low resistance and high reliability, while the threaded mounting and through-hole termination method provide secure and stable connections. With a 3A current rating and 950VAC voltage rating, it is suitable for a wide range of applications. The right-angle orientation and 48 positions allow for flexible PCB layouts, while the compact design with a connector height of 15.49mm and width of 9.4mm saves valuable board space. Operating temperature range of -65 to 125°C and matte tin termination plating make it ideal for harsh industrial environments. Whether used in aerospace, military, or industrial applications, the EBM24DCAT connector ensures optimal performance and durability.