EBM24DCBD

Heilind Number:SULEBM24DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCBD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCBD

Detailed Description

Introducing the EBM24DCBD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 48 female contacts, this connector ensures secure and reliable connections. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The gold-plated contacts and matte tin termination guarantee optimal signal transmission. Featuring a hairpin contact type and right-angle orientation, it allows for easy and efficient mating. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal applications. Operating in temperatures ranging from -65 to 125°C, it is highly reliable even in harsh environments. The EBM24DCBD is the perfect choice for mission-critical systems where performance and durability are paramount.