EBM24DCBH

Heilind Number:SULEBM24DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCBH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCBH

Detailed Description

The EBM24DCBH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a gender of female, it features two rows with a total of 48 positions, allowing for efficient connectivity. The connector, suitable for clearance hole mounting, offers a secure termination method through holes. Constructed with durable PBT and phosphor bronze materials and gold contact plating, it ensures long-lasting performance even in harsh environments. Its hairpin contact type and right-angle orientation provide versatility in installation. Rated for a 3A current and 950VAC voltage, it meets stringent industry standards. The connector's operating temperature range of -65 to 125°C makes it ideal for use in a wide range of conditions. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, it is suitable for space-constrained applications. The matte tin termination plating ensures reliable solder connections. Whether in aerospace, defense, or industrial electronics, the EBM24DCBH connector delivers exceptional quality and performance.