EBM24DCBS

Heilind Number:SULEBM24DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DCBS

Detailed Description

The EBM24DCBS connector features a robust construction with PBT and Phosphor Bronze materials, ensuring durability and reliability in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, it offers high performance for power and signal transmission. This female connector has two rows, each with 48 positions, allowing for efficient connectivity. The side hole mount type and thru-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts with a hairpin design ensure excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Meeting the requirements for hi-rel applications, the EBM24DCBS is a reliable solution for board-to-board and card edge connections.