EBM24DCBT

Heilind Number:SULEBM24DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCBT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCBT

Detailed Description

This EBM24DCBT connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a high voltage tolerance of 950VAC, it is suitable for a wide range of applications. The female connector has two rows of contacts, each plated with gold for excellent conductivity. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is designed for longevity. The hairpin contact type and right-angle orientation make it convenient for board-to-board connections. With 48 positions and a compact size, it offers versatility without compromising on space. The matte tin termination plating ensures compatibility with various soldering processes. Ideal for use in hi-rel environments, the EBM24DCBT connector is a reliable solution for your connectivity needs.