EBM24DCCH

Heilind Number:SULEBM24DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCCH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCCH

Detailed Description

Introducing the EBM24DCCH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows for secure connectivity, this connector features female gender and right-angle orientation for efficient PCB assembly. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliable performance, even in harsh operating conditions ranging from -65 to 125°C. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances solderability. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for high-power applications. Its hairpin contact type and clearance hole mount make it easy to install, and with 48 positions, it allows for multiple connections. Measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, it is compact yet efficient. Ideal for use in aerospace, defense, and industrial applications, the EBM24DCCH sets a new standard for performance and reliability in PCB connectivity.