| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM24DCCI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEBM24DCCI |
EBM24DCCI
| Heilind Number: | SULEBM24DCCI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM24DCCI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM24DCCI Board To Board PCB Connector, a high-performance component designed for demanding applications. With a compact form factor and durable construction, this connector is perfect for use in aerospace, military, and industrial systems. Featuring PBT and Phosphor Bronze materials with Gold plating, it ensures reliable conductivity and corrosion resistance. The 48-position, 2-row female connector is suitable for handling high-speed data and power transmission with a current rating of 3A and voltage capacity of 950VAC. Its threaded mount type and thru-hole termination method guarantee secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector offers exceptional performance in harsh environments. Trust the EBM24DCCI for your critical connectivity needs.

