EBM24DCCN

Heilind Number:SULEBM24DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCCN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DCCN

Detailed Description

Introducing the EBM24DCCN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 48 positions, allowing for efficient and reliable connectivity. With a pitch of 3.96mm (.156 in) and a contact type of hairpin, it ensures secure mating even in harsh environments. The use of Phosphor Bronze contacts plated with gold guarantees excellent conductivity and corrosion resistance, while the termination method of thru-hole mounting offers easy installation. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for various industrial and commercial systems. Its compact design, with a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it ideal for space-constrained applications. Trust the EBM24DCCN for robust and dependable board-to-board connections in your projects.