EBM24DCCS

Heilind Number:SULEBM24DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCCS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DCCS

Detailed Description

Featuring a rugged construction, the EBM24DCCS PCB connector ensures reliable power and signal transmission in demanding environments. With a high voltage rating of 950 VAC, this connector is ideal for industrial applications. Its two rows of female connectors offer a secure connection, while the side hole mount type and thru-hole termination method provide easy installation. Made of PBT and Phosphor Bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation optimize space efficiency on the PCB. With 48 positions and a tail length of 6.35mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh operating conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-saving on the PCB. Trust in the EBM24DCCS for high-performance board-to-board connections in your electronic systems.