| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM24DCCT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM24DCCT |
EBM24DCCT
| Heilind Number: | SULEBM24DCCT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM24DCCT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM24DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it offers excellent conductivity and durability. The threaded mount type and thru-hole termination method guarantee secure and easy installation. With 48 positions in a dual-row layout, it provides ample connectivity options. Its right-angle orientation and low-profile design make it ideal for space-constrained environments. Operating within a wide temperature range of -65 to 125 °C, it is suitable for harsh industrial settings. Trust the EBM24DCCT for robust and efficient PCB connections in your critical systems.

