EBM24DCKD-S288

Heilind Number:SULEBM24DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DCKD-S288

Detailed Description

The EBM24DCKD-S288 is a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950VAC. Its female gender, 2-row configuration, and 48 positions make it suitable for various applications. The clearance hole mount type and card extender termination method facilitate easy installation. With gold-plated phosphor bronze contacts and a loop bellow contact type, it guarantees secure and low-resistance connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, ensures space-saving installation. The matte tin termination plating adds to its durability. Overall, the EBM24DCKD-S288 is a top-of-the-line connector, meeting the highest standards of performance and reliability for your PCB connectivity needs.