EBM24DCKD

Heilind Number:SULEBM24DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCKD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCKD

Detailed Description

The EBM24DCKD Board To Board PCB Connector offers reliable connectivity in electronic applications. With a dual-row design and 48 positions, this female connector ensures efficient signal transmission. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it guarantees durability and optimal conductivity. The termination method is via Thru Hole for secure attachment. Operating at a voltage of 950 VAC and an amperage of 3A, it meets high-performance standards. The connector's Loop Bellow contact type and straight orientation facilitate easy mating. With a clearance hole mount type and matte tin termination plating, installation is convenient. Its compact size, with a height of 15.49mm and width of 9.4mm, fits various PCB layouts. Rated for an operating temperature range of -65 to 125°C, this connector is reliable in harsh environments. Ideal for industrial and commercial applications, it ensures seamless board-to-board connections.