| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM24DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM24DCKH |
EBM24DCKH
| Heilind Number: | SULEBM24DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM24DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM24DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 48 female contacts, allowing for seamless connectivity. The contact material, made of Phosphor Bronze and plated with Gold, ensures reliable signal transmission with a current rating of 3A and a voltage capability of 950VAC. Its straight orientation and clearance hole mount type make installation easy and efficient. Operating within a wide temperature range of -65 to 125°C, it guarantees optimal performance even in harsh environments. The Matte Tin termination plating enhances durability. Ideal for industries requiring precision and durability, the EBM24DCKH is the perfect choice for your connectivity needs.

